
The TMP15124C is a 24V 625mA 15W DC-DC converter module from Traco Power. It operates within a temperature range of -25°C to 70°C and features a high efficiency of 79%. The module is designed for chassis mount applications and offers a high isolation voltage of 3kV. It is RoHS compliant and suitable for use in a variety of industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMP15124C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 625mA |
| Depth | 54mm |
| Efficiency | 79% |
| Isolation Voltage | 3kV |
| Length | 96mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMP (15W) |
| Voltage - Output 1 | 24V |
| Weight | 162g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP15124C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.