The TMP15515C is a 3-output DC-DC converter from Traco Power. It operates within a temperature range of -25°C to 60°C and provides output voltages of 5V, 15V, and -15V. The module has a maximum output power of 15W and can supply up to 2A from the 5V output. The device is RoHS compliant and does not meet SVHC requirements.
Traco Power TMP15515C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Current - Output 2 | 150mA |
| Current - Output 3 | 150mA |
| Depth | 23.3mm |
| Efficiency | 74% |
| Length | 96mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 15W |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Power | 15W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 162g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP15515C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.