
Switching power supply 60 W, TMP 60124, Traco Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMP60124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMP60124 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 89mm |
| Efficiency | 84% |
| Height | 34mm |
| Length | 89mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMP (60W) |
| Voltage - Output 1 | 24V |
| Weight | 345g |
| Width | 67.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP60124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.