Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 333 / Output Type = Fixed / Rated Power W = 4 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 76 / MTBF h = 330000 / Termination Type = PC Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Length mm = 36.5 / Width mm = 27 / Height mm = 17.1
Traco Power TMPM04112 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 333mA |
| Depth | 36.5mm |
| Efficiency | 76% |
| Height | 17.1mm |
| Length | 36.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 333mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMPM (4W) |
| Voltage - Output 1 | 12V |
| Weight | 26g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMPM04112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.