
The TMR0510 is a DC-DC converter module with a nominal input voltage of 5V and an output voltage of 3.3V. It has a maximum output current of 500mA and a maximum output power of 2W. The module is isolated and has a maximum isolation voltage of 1.5kV. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The TMR0510 has a high efficiency of 76% and features SCP functionality.
Sign in to ask questions about the Traco Power TMR0510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMR0510 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Depth | 21.8mm |
| Efficiency | 76% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2W |
| Max Power Dissipation | 1.7W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 2 (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR0510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
