
DC/DC converter 4.5. . .9 VDC 12 VDC 1 W, TMR 1-0522SM, Traco Power
Traco Power TMR1-0522SM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 18.9mm |
| Efficiency | 80% |
| Height | 8.45mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 1SM |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR1-0522SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.