
The TMR1-4812 is a 1W DC-DC converter module from Traco Power, featuring a nominal input voltage of 48V and an output voltage of 12V. It has a maximum output current of 83mA and a maximum power dissipation of 1W. The module is designed for through-hole mounting and has a compact size of 17mm in length and 7.62mm in depth. The TMR1-4812 operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMR1-4812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMR1-4812 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 83mA |
| Depth | 7.62mm |
| Efficiency | 78% |
| Features | OCP, SCP |
| Isolation Voltage | 1.5kV |
| Length | 17mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Voltage | 12V |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | TMR 1 (1W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR1-4812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
