The TMR2-1211E is a DC-DC converter from Traco Power with a nominal input voltage of 12V and an output voltage of 5V. It has an output current of 400mA and an efficiency of 75%. The converter is RoHS compliant and has a maximum operating temperature of 85°C. It is designed for through hole mounting and has a length of 21.8mm and a depth of 11.2mm. The device is isolated with a voltage of 1.5kV and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Depth | 11.2mm |
| Efficiency | 75% |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TMR 2E |
| RoHS | Compliant |