The TMR2-2410WI DC-DC converter from Traco Power features a nominal input voltage of 24V and a nominal output voltage of 3.3V with a maximum output current of 500mA. It has a maximum power dissipation of 1.7W and a maximum operating temperature range of -40°C to 85°C. The converter is designed with a high efficiency of 71% and includes features such as SCP. It is RoHS compliant and has a through hole mount type.
Checking distributor stock and pricing after the page loads.
Traco Power TMR2-2410WI technical specifications.
| Depth | 12.5mm |
| Efficiency | 71% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 26mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.7W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | TMR 2WI (2W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.