
Checking distributor stock and pricing after the page loads.
Traco Power TMR2-2413WI technical specifications.
| Package/Case | SIP |
| Depth | 9.3mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 135A |
| Output Power | 2W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMR 2WI |
| RoHS | Compliant |
No datasheet is available for this part.
