
The TMR3-0523E is a dual output DC-DC converter with a nominal input voltage of 5V and an output voltage of 15V. It can supply up to 100mA of current per output. The converter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 21.8mm in length and 11.2mm in depth, and weighs 4.8g. The TMR3-0523E is RoHS compliant and has an isolation voltage of 1.5kV.
Traco Power TMR3-0523E technical specifications.
| Depth | 11.2mm |
| Efficiency | 79% |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TMR 3E |
| Weight | 4.8g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-0523E to view detailed technical specifications.
No datasheet is available for this part.
