The TMR3-1212HI DC-DC converter module from Traco Power is a 3W, 12V output device with a maximum output current of 250mA. It operates within a temperature range of -40°C to 85°C and features a high efficiency of 83%. The module is RoHS compliant and has a nominal input voltage of 12V. It is available in a module package with a weight of 4.8g and dimensions of 21.8mm in length, 9.2mm in width, and 11.1mm in height.
Traco Power TMR3-1212HI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 250mA |
| Depth | 21.8mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TMR 3HI (3W) |
| Voltage - Output 1 | 12V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.