
The TMR3-1212WI DC-DC converter from Traco Power features a nominal output voltage of 12V and a maximum output power of 3W. It operates within a temperature range of -40°C to 85°C and has a high isolation voltage of 1.6kV. The converter is RoHS compliant and has a maximum input voltage of 18V, with a minimum input voltage of 4.5V. It is part of the TMR 3WI series and has a SCP feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMR3-1212WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 250mA |
| Depth | 21.8mm |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 3WI (3W) |
| Voltage - Output 1 | 12V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-1212WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.