The TMR3-1213WIE is a 12V to 15V isolated DC-DC converter with an efficiency of 80%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The converter is RoHS compliant and has a nominal input voltage of 12V. It provides a single output current of 200mA and is available in a through hole mount package.
Checking distributor stock and pricing after the page loads.
| Depth | 11.2mm |
| Efficiency | 80% |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TMR 3WIE |
| Weight | 4.8g |
| RoHS | Compliant |