
Module DC-DC 24VIN 1-OUT 3.3V 0.7A 3W 7-Pin SIP
Checking distributor stock and pricing after the page loads.
Traco Power TMR3-2410WI technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 700mA |
| Depth | 21.8mm |
| Efficiency | 75% |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 9.2mm |
| RoHS | Compliant |