
The TMR3-2412 is a DC-DC converter with a nominal input voltage of 24V and an output voltage of 12V. It can supply a maximum output current of 250mA and a maximum output power of 3W. The converter has a high efficiency of 83% and a high isolation voltage of 1.5kV. It is available in a through-hole package and is compliant with RoHS regulations. The operating temperature range is from -40°C to 70°C.
Sign in to ask questions about the Traco Power TMR3-2412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMR3-2412 technical specifications.
| Current - Output 1 | 250mA |
| Depth | 21.8mm |
| Efficiency | 83% |
| Height | 11.1mm |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 3 |
| Voltage - Output 1 | 12V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-2412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
