
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin SIP
Sign in to ask questions about the Traco Power TMR3-2412E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMR3-2412E technical specifications.
| Package/Case | SIP |
| Depth | 9.3mm |
| Efficiency | 83% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMR 3E |
| Weight | 4.8g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-2412E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.