
The TMR3-2413 is a single-output DC-DC converter from Traco Power with a maximum output current of 200mA and a maximum output power of 3W. It operates within a temperature range of -40°C to 85°C and has a high efficiency of 84%. The converter is RoHS compliant and has a maximum input voltage of 36V. It measures 21.8mm in depth, 9.2mm in height, and 11.1mm in width.
Traco Power TMR3-2413 technical specifications.
| Current - Output 1 | 200mA |
| Depth | 21.8mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 9.2mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 3 (3W) |
| Voltage - Output 1 | 15V |
| Width | 11.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
