
The TMR3-2421 is a dual output DC-DC converter from Traco Power with a package case of SIP. It can supply up to 300mA of current per output and a total of 3W of output power. The input voltage range is 18-36V DC. The converter operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Traco Power TMR3-2421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMR3-2421 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 9.2mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 9.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Number of Outputs | 2 |
| Output Power | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMR 3 (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-2421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.