The TMR3-2421WIE is a dual output DC-DC converter from Traco Power. It operates from a nominal input voltage of 24V and provides two outputs of 5V at 300mA each. The converter has a high efficiency of 79% and is isolated with a maximum isolation voltage of 1.5kV. It is designed for through-hole mounting and has a compact size of 11.2mm depth and 21.8mm length. The TMR3-2421WIE is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Traco Power TMR3-2421WIE technical specifications.
| Depth | 11.2mm |
| Efficiency | 79% |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TMR 3WIE |
| Weight | 4.8g |
| RoHS | Compliant |
No datasheet is available for this part.