
The TMR3-4812 is a 12V 250mA 3W isolated DC-DC converter with a nominal input voltage of 48V and an efficiency of 81%. It features a SIP package and is mounted through a hole. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum input voltage of 75V and a minimum input voltage of 36V.
Checking distributor stock and pricing after the page loads.
Traco Power TMR3-4812 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Depth | 9.2mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 9.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 75V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 3 (3W) |
| Voltage - Output 1 | 12V |
| Weight | 4.8g |
| Width | 11.1mm |
| RoHS | Compliant |
No datasheet is available for this part.