
TRACOPOWER Iso DC-DC Converter; Vin 36to75VDC; Vout +/-12VDC; I/O isolation 1500VDC
Traco Power TMR3-4822E technical specifications.
| Depth | 11.2mm |
| Efficiency | 83% |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TMR 3E |
| Weight | 4.8g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-4822E to view detailed technical specifications.
No datasheet is available for this part.
