
The TMR4823 is a dual-output isolated DC-DC converter from Traco Power. It operates from a nominal input voltage of 48V and provides two isolated outputs, one at 15V and the other at -15V, with a maximum output current of 67mA each. The converter is packaged in a SIP case and is suitable for operation over the temperature range of -40°C to 85°C. It is RoHS compliant and has an efficiency of 81%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMR4823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 9.2mm |
| Efficiency | 81% |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMR 2 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR4823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
