
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 6 W, 9 V, 660 Ma Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Traco Power TMR6-0519 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 660mA |
| Depth | 21.8mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Length | 9.1mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 667mA |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 6 (6W) |
| Voltage - Output 1 | 9V |
| Weight | 4.8g |
| Width | 9.1mm |
| RoHS | Compliant |
No datasheet is available for this part.