
The TMR6-2411 is a DC-DC converter with a nominal input voltage of 24V and an output voltage of 5V. It has a maximum output current of 1.2A and a maximum output power of 6W. The converter is packaged in a SIP case and is designed for through-hole mounting. It operates over a temperature range of -40°C to 65°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMR6-2411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 1.2A |
| Depth | 21.8mm |
| Efficiency | 83% |
| Height | 11.2mm |
| Isolation Voltage | 1.5kV |
| Length | 9.1mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 6 |
| Voltage - Output 1 | 5V |
| Weight | 4.8g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-2411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.