
The TMR6-4823 is a dual-output DC-DC converter from Traco Power with a nominal input voltage of 48V and an output voltage of 15V and -15V. It can handle a maximum output current of 200mA per output and a maximum power dissipation of 6W. The converter operates within a temperature range of -40°C to 65°C and is RoHS compliant. It is available in a SIP package with a height of 15.3mm, a length of 9.1mm, and a width of 21.8mm, weighing 4.8g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMR6-4823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 11.2mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 15.3mm |
| Isolation Voltage | 1.6kV |
| Length | 9.1mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TMR 6 (6W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.8g |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-4823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
