
The TMR6-4823WI is a dual output DC-DC converter from Traco Power with a nominal input voltage of 48V and an output voltage of 15V and -15V. It has a maximum output power of 6W and a high efficiency of 85%. The converter is designed for through hole mounting and has a compact SIP package with dimensions of 21.8mm in length, 9.1mm in width, and 11.2mm in height. It operates within a temperature range of -40°C to 65°C and has a high isolation voltage of 1.5kV. The TMR6-4823WI is RoHS compliant and meets the requirements for SVHC compliance, although this is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMR6-4823WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 21.8mm |
| Efficiency | 85% |
| Height | 11.2mm |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMR 6WI |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.8g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-4823WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
