
The TMS25124C is a 24V 1A DC-DC converter with an efficiency of 78%. It measures 96mm in length and 51mm in width, with a depth of 29.5mm and a weight of 165g. Operating temperature range is between -25°C and 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMS25124C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1A |
| Depth | 29.5mm |
| Efficiency | 78% |
| Length | 96mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Weight | 165g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMS25124C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
