The TMT15124C is a single-output DC-DC converter from Traco Power with a nominal output voltage of 24V and a maximum output current of 625mA. It operates within an input voltage range of 85-264V AC and has a maximum output power of 15W. The converter measures 77x45x27mm and weighs 90g. It is compliant with RoHS regulations but not SVHC compliant. The TMT15124C has a maximum operating temperature range of -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMT15124C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 625mA |
| Depth | 26.4mm |
| Efficiency | 83% |
| Height | 27mm |
| Length | 77mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 625mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 90g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMT15124C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.