
The TMV0505DEN is a dual output isolated DC-DC converter from Traco Power. It operates from a nominal input voltage of 5V and provides two isolated outputs of 5V at 200mA each, with a maximum output power of 1W. The converter features a high efficiency of 65% and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 7.5mm |
| Efficiency | 65% |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMV EN |
| Weight | 4g |
| RoHS | Compliant |