
Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 7.5mm |
| Efficiency | 65% |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMV EN |
| Weight | 4g |
| RoHS | Compliant |