DC DC CONVERTER +/-5V 1W
Checking distributor stock and pricing after the page loads.
| Depth | 12.5mm |
| Efficiency | 65% |
| Isolation Voltage | 3kV |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TMV EN |
| Weight | 4g |
| RoHS | Compliant |