
The TMV1212EN is a single-output isolated DC-DC converter with a nominal input voltage of 12V and an output current of 80mA. It features a high efficiency of 66% and is designed for through-hole mounting. The converter has a maximum operating temperature range of -25°C to 85°C and is compliant with RoHS regulations. It has a maximum power dissipation of 1W and a maximum isolation voltage of 3kV.
Sign in to ask questions about the Traco Power TMV1212EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMV1212EN technical specifications.
| Package/Case | SIP |
| Depth | 7.5mm |
| Efficiency | 66% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 22mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMV-EN (1W) |
| Voltage - Output 1 | 12V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMV1212EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.