The TOF10-05S is a DC-DC converter from Traco Power with a single output voltage of 5V and a maximum output current of 2A. It operates within a temperature range of -10°C to 60°C and has a maximum output power of 10W. The converter accepts an input voltage range of 85-264V AC and has an efficiency of 78%. It measures 105mm in length, 50mm in width, and 20mm in depth, and weighs 75g.
Sign in to ask questions about the Traco Power TOF10-05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TOF10-05S technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 900mA |
| Depth | 20mm |
| Efficiency | 78% |
| Length | 105mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 10W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Weight | 75g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOF10-05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
