
Switched-mode power supply 15 W 1 output, TOF 15-05S, Traco Power
Sign in to ask questions about the Traco Power TOF15-05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TOF15-05S technical specifications.
| Current - Output 1 | 3A |
| Depth | 57mm |
| Efficiency | 78% |
| Length | 145mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Weight | 90g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOF15-05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
