The TOF30-24S DC-DC converter from Traco Power has a nominal output voltage of 24V and a maximum output current of 1.3A, with a maximum output power of 30W. It operates within a temperature range of -10°C to 60°C and has a high efficiency of 78%. The converter measures 133mm in length, 55mm in width, and 25mm in depth, and weighs 170g. It can handle a maximum input voltage of 264V AC and 264V DC, with a minimum input voltage of 85V AC and 85V DC.
Sign in to ask questions about the Traco Power TOF30-24S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TOF30-24S technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 25mm |
| Efficiency | 78% |
| Length | 133mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 170g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOF30-24S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.