
The TOM12212 DC-DC converter from Traco Power features two outputs with 12V and -12V voltages, delivering a maximum output power of 12W each. It operates within a temperature range of -10°C to 70°C and has a high efficiency of 80%. The converter measures 65mm in length, 32mm in width, and 32mm in depth, weighing 30g. It meets CE and cURus approvals and is compliant with RoHS regulations.
Sign in to ask questions about the Traco Power TOM12212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TOM12212 technical specifications.
| Approvals | CE, cURus |
| Depth | 32mm |
| Efficiency | 80% |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 12W |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 12W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOM (12W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 30g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOM12212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
