The TOM12215 is a 12W DC-DC converter from Traco Power with 80% efficiency and 420mA output current. It operates within a temperature range of -10°C to 70°C and is CE and cURus approved. The converter is available in a through-hole package with dimensions of 23mm depth, 32mm width, and 65mm length, and weighs 30g. It is RoHS compliant and part of the TOM series.
Traco Power TOM12215 technical specifications.
| Approvals | CE, cURus |
| Depth | 23mm |
| Efficiency | 80% |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 420mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TOM (12W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 30g |
| Width | 32mm |
| RoHS | Compliant |
No datasheet is available for this part.