Isolated Board Mount Dc/dc Converter, Dip, Fixed, Through Hole, 15 W, 12 V, 1.25 A Rohs Compliant: Yes
Traco Power TON15-2412 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Depth | 27.94mm |
| Height | 8.5mm |
| Isolation Voltage | 2.25kV |
| Length | 23.88mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TON 15 |
| Voltage - Output 1 | 12V |
| Weight | 10.5g |
| Width | 23.88mm |
| RoHS | Compliant |
No datasheet is available for this part.