Traco Power TOP60148 technical specifications.
| Current - Output 1 | 1.35A |
| Depth | 30mm |
| Efficiency | 88% |
| Length | 101.6mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.35A |
| Max Output Power | 64W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.35A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| Weight | 205g |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TOP60148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.