Traco Power TOP60252 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Depth | 30mm |
| Efficiency | 88% |
| Length | 101.6mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 55W |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 205g |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TOP60252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.