
Traco Power TOP60254 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 1.5A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Length | 101.6mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.5A |
| Max Output Power | 55W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Power | 55W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 205g |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Traco Power TOP60254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.