
TRACOPOWER TOP 60522 AC/DC Open Frame Power Supply, Fixed, 55W, 5V, 6A, 12V, 3A, -12V, 500mA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TOP60522 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 500mA |
| Depth | 30mm |
| Efficiency | 88% |
| Length | 101.6mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 55W |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 205g |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TOP60522 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.