
Non Isolated Board Mount Dc/Dc Converter, Sip, 19.8 W, 750 Mv, 3.3 V, 6 A, 2.4 V Rohs Compliant: Yes
Traco Power TOS06-05SIL technical specifications.
| Package/Case | SIP |
| Depth | 22.9mm |
| Efficiency | 94% |
| Features | OCP, OTP, SCP |
| Height | 6.65mm |
| Length | 22.9mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 19.8W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | TOS |
| Voltage - Output 1 | 3.3V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOS06-05SIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.