
TRACOPOWER - TOS 06-12SM - CONVERTER, DC/DC, POL, SMD, 5V/6A
Sign in to ask questions about the Traco Power TOS06-12SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TOS06-12SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 20.3mm |
| Efficiency | 89% |
| Features | OCP, OTP, SCP |
| Height | 5.97mm |
| Isolation | Non-Isolated |
| Length | 20.3mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOS |
| Voltage - Output 1 | 5V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOS06-12SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
