The TOS10-05SIL is a single-output DC-DC converter from Traco Power, featuring a high efficiency of 95% and a maximum output power of 33W. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 10A. The converter is available in a SIP package with dimensions of 50.8mm in length, 12.7mm in width, and 8.28mm in height. It is RoHS compliant and does not contain SVHC materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TOS10-05SIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TOS10-05SIL technical specifications.
| Package/Case | SIP |
| Depth | 50.8mm |
| Efficiency | 95% |
| Features | OCP, OTP, SCP |
| Height | 8.28mm |
| Length | 50.8mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 33W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOS |
| Voltage - Output 1 | 3.3V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOS10-05SIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.