The TOS10-05SM DC-DC converter module is a compact, RoHS compliant device with a maximum output current of 10A. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 2.4V and 5.5V. The module measures 8.28mm in height, 13.5mm in width, and 33mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TOS10-05SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TOS10-05SM technical specifications.
| Package/Case | Module |
| Height | 8.28mm |
| Length | 33mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| RoHS Compliant | Yes |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOS10-05SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.