
The TPC030-148 is a 48V DC-DC converter with a maximum output current of 600mA and a maximum output power of 30W. It operates within a temperature range of -25°C to 70°C and is mounted on a DIN rail. The converter has an efficiency of 84% and is compliant with RoHS regulations. It has a nominal output voltage of 48V and a maximum output voltage of 56V. The converter is available in a package with dimensions of 90mm in length, 45mm in width, and 96.5mm in depth, and weighs 160g.
Sign in to ask questions about the Traco Power TPC030-148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TPC030-148 technical specifications.
| Package/Case | 600 |
| Current - Output 1 | 600mA |
| Depth | 96.5mm |
| Efficiency | 84% |
| Length | 90mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Power | 30W |
| Max Output Voltage | 56V |
| Min Output Voltage | 48V |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| Weight | 160g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPC030-148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.