
The TPC055-112 is a 12V output DC-DC converter with a maximum output current of 3.5A and a maximum output power of 42W. It operates within a temperature range of -25°C to 70°C and is mounted on a DIN rail. The converter is RoHS compliant and has a nominal efficiency of 87%. It can handle a maximum input voltage of 264V and a minimum input voltage of 85V.
Sign in to ask questions about the Traco Power TPC055-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TPC055-112 technical specifications.
| Current - Output 1 | 3.5A |
| Depth | 96.5mm |
| Efficiency | 87% |
| Length | 90mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.5A |
| Max Output Power | 42W |
| Max Output Voltage | 15V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 260g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPC055-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.