
The TPC080-112 is a 80W DC-DC converter from Traco Power with a nominal output voltage of 12V and an output current of 6A. It operates within a temperature range of -25°C to 70°C and is compliant with RoHS standards. The converter measures 90mm in length, 45mm in width, and 96.5mm in depth, and weighs 360g. It has a high efficiency of 87% and a maximum power dissipation of 72W.
Sign in to ask questions about the Traco Power TPC080-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TPC080-112 technical specifications.
| Current - Output 1 | 6A |
| Depth | 96.5mm |
| Efficiency | 87% |
| Length | 90mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Output Power | 72W |
| Max Output Voltage | 15V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 72W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 72W |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPC (80W) |
| Voltage - Output 1 | 12V |
| Weight | 360g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPC080-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
